PE-54036NL
Description:
PE-54036 THT 168uH 1,81A 150kHz
Supplier:
PULSE a YAGEO company
Matchcode:
INDS168U1,8A
Rutronik No.:
IND19833
Unit Pack:
55
MOQ:
880
Packaging:
TRAY
- Inductance
- 168 µH
- Mounting
- THT
- Current rated
- 1810 mA
- Technology
- WIREWOUND
- R(DC)max.
- 0.18 Ohm
- Design
- LM259X-L36
- Enclosure type
- HOUSING
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Series
- PE-540
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.