PE-53932SNLT
Description:
PE-53 SMD 37uH 2240mA 150kHz
Supplier:
PULSE a YAGEO company
Matchcode:
INDC37U
Rutronik No.:
IND9942
Unit Pack:
150
MOQ:
1200
Packaging:
TRAY
- Inductance
- 37 µH
- Mounting
- SMD
- Current rated
- 2240 mA
- Technology
- WIREWOUND
- R(DC)typ.
- 0.1 Ohm
- Design
- LM259X-L32
- Length
- 15.75 mm
- Width
- 15.24 mm
- Height
- 9.91 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Series
- PE-539
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.