PE-53913NLT
image shown is a representation only
Description:
PE-53913 2x6000uH 1,0A
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X6000U
Rutronik No.:
IND16439
Unit Pack:
200
MOQ:
1200
Packaging:
REEL
- Inductance
- 6000X2 µH
- Mounting
- SMD
- Current I
- 1000 mA
- DCR
- 0.45 Ohm
- Enclosure type
- OPEN
- Technology
- WIREWOUND
- Length
- 16.38 mm
- Width
- 14.22 mm
- Height
- 8.89 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- PE-539
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.