PE-53912NLT
image shown is a representation only
Description:
PE-53912 2x1800uH 2,5A
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X1800U
Rutronik No.:
IND10764
Unit Pack:
200
MOQ:
1400
Packaging:
REEL
- Inductance
- 1800X2 µH
- Mounting
- SMD
- Current I
- 2500 mA
- DCR
- 0.08 Ohm
- Length
- 19.56 mm
- Width
- 17.02 mm
- Height
- 9.91 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Weight
- 5.2 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- PE-539
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.