PE-53829NL
Description:
PE-538 THT 112uH 1,26A 150kHz
Supplier:
PULSE a YAGEO company
Matchcode:
INDS112U1,26A
Rutronik No.:
IND21123
Unit Pack:
30
MOQ:
810
Packaging:
TRAY
- Inductance
- 112 µH
- Mounting
- THT
- Current rated
- 1260 mA
- Tolerance
- 20 %
- R(DC)typ.
- 0.3 Ohm
- Design
- SHIELDED
- Length
- 16.13 mm
- Width
- 16.13 mm
- Height
- 9.27 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.