PE-53822NL
Description:
PE-53822 54uH 1A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
IND54U20%
Rutronik No.:
IND21613
Unit Pack:
40
MOQ:
1160
Packaging:
REEL
- Inductance
- 54 µH
- Mounting
- SMD
- Current rated
- 1000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.2 Ohm
- Enclosure type
- SHIELDED
- Length
- 12.57 mm
- Width
- 12.57 mm
- Height
- 9.52 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Series
- PE-53
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.