PE-53817NL
Description:
PE-538 THT 375uH 360mA 150kHz
Supplier:
PULSE a YAGEO company
Matchcode:
INDS375U
Rutronik No.:
IND7272
Unit Pack:
40
MOQ:
800
Packaging:
BULK
- Inductance
- 375 µH
- Mounting
- THT
- Current rated
- 360 mA
- Length
- 12.5 mm
- Width
- 12.5 mm
- Height
- 9.5 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.