PE-53812NL
Description:
PE-538 THT 78uH 460mA 150kHz
Supplier:
PULSE a YAGEO company
Matchcode:
INDS78U
Rutronik No.:
IND7271
Unit Pack:
50
MOQ:
1000
Packaging:
TUBE
- Inductance
- 78 µH
- Mounting
- THT
- Current rated
- 460 mA
- Technology
- WIREWOUND
- R(DC)typ.
- 0.8 Ohm
- Design
- LM259X-L12
- Enclosure type
- HOUSING
- Length
- 10.16 mm
- Width
- 10.16 mm
- Height
- 7.62 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.