PE-53810SNLT
Description:
PE-53810S SMD 176uH 300mA
Supplier:
PULSE a YAGEO company
Matchcode:
INDC176U20%
Rutronik No.:
IND21974
Unit Pack:
300
MOQ:
1500
Packaging:
REEL
- Inductance
- 176 µH
- Mounting
- SMD
- Current rated
- 300 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 1.4 Ohm
- Design
- LM259X-L10
- Length
- 11.05 mm
- Width
- 11.18 mm
- Height
- 9.14 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.