PE-53692NL
Description:
PE-53692 3,5uH 12,4A
Supplier:
PULSE a YAGEO company
Matchcode:
INDC3,5U
Rutronik No.:
IND18807
Unit Pack:
25
MOQ:
1400
Packaging:
TUBE
- Inductance
- 3.5 µH
- Mounting
- SMD
- Current rated
- 12400 mA
- Technology
- WIREWOUND
- R(DC)typ.
- 0.00561 Ohm
- R(DC)max.
- 0.0066 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 18.8 mm
- Width
- 18.8 mm
- Height
- 9.91 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.