PE-53661NLT
Description:
PE-536XX 2,5uH 8000mA WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC2,5U
Rutronik No.:
IND9302
Unit Pack:
200
MOQ:
1600
Packaging:
REEL
- Inductance
- 2.5 µH
- Mounting
- SMD
- Current rated
- 8000 mA
- Technology
- WIREWOUND
- R(DC)typ.
- 0.0071 Ohm
- R(DC)max.
- 0.0083 Ohm
- Design
- FERRITE
- Length
- 14.35 mm
- Width
- 14.48 mm
- Height
- 9.14 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.