PE-53120NL


Description:
PE-53120 1000uH 0,95A 0,24R
Supplier:
PULSE a YAGEO company
Matchcode:
INDS1000U0,95A
Rutronik No.:
IND8555
Unit Pack:
35
MOQ:
770
Packaging:
BULK
- Inductance
- 1000 µH
- Mounting
- RADIAL
- Current rated
- 950 mA
- Technology
- TOROID
- R(DC)typ.
- 0,24 Ohm
- Design
- VERTICAL
- Enclosure type
- SOCKET
- Length
- 33,02 mm
- Width
- 17,78 mm
- Height
- 35,56 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.