PE-53115NL


image shown is a representation only
Description:
PE-531 150uH 3000mA 0,1R
Supplier:
PULSE a YAGEO company
Matchcode:
INDS150U3A
Rutronik No.:
IND6926
Unit Pack:
55
MOQ:
1265
Packaging:
BULK
- Inductance
- 150 µH
- Mounting
- THT
- Current rated
- 3000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.1 Ohm
- Design
- LM257x
- Enclosure type
- SOCKET
- Length
- 24.64 mm
- Width
- 15.5 mm
- Height
- 27.94 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Series
- PE-531
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.