PE-53112NL
image shown is a representation only
Description:
PE-53 47uH 3000mA 0,05R
Supplier:
PULSE a YAGEO company
Matchcode:
INDS47U3A
Rutronik No.:
IND7264
Unit Pack:
1
MOQ:
1290
Packaging:
BULK
- Inductance
- 47 µH
- Mounting
- THT
- Current rated
- 3000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.05 Ohm
- Design
- LM25XX
- Enclosure type
- SOCKET
- Length
- 16.51 mm
- Width
- 11.43 mm
- Height
- 17.78 mm
- T(A)min
- -30 °C
- T(A)max
- 130 °C
- Series
- PE-531
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.