PE-52629NL
Description:
PE-526XX 680uH 850mA
Supplier:
PULSE a YAGEO company
Matchcode:
INDS680U20%
Rutronik No.:
IND7261
Unit Pack:
25
MOQ:
975
Packaging:
TUBE
- Inductance
- 680 µH
- Mounting
- THT
- Current rated
- 850 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Design
- HORIZONTAL
- Enclosure type
- HOUSING
- Length
- 18.03 mm
- Width
- 18.03 mm
- Height
- 11.68 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.