PE-51518NL
Description:
PE-51518NL 335uH 6A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
IND335U20%
Rutronik No.:
IND22177
Unit Pack:
10
MOQ:
170
Packaging:
TRAY
- Inductance
- 335 µH
- Mounting
- THT
- Current rated
- 6000 mA
- Tolerance
- 20 %
- Technology
- TOROID
- R(DC)max.
- 0,095 Ohm
- Enclosure type
- UNSHIELDED
- T(A)max
- 140 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.