PE-51516NL
image shown is a representation only
Description:
PE-515XX 98uH 6000mA 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDS98U
Rutronik No.:
IND7957
Unit Pack:
20
MOQ:
560
Packaging:
TRAY
- Inductance
- 98 µH
- Mounting
- THT
- Current rated
- 6000 mA
- Tolerance
- 20 %
- Technology
- TOROID
- R(DC)typ.
- 0.048 Ohm
- Design
- VERTICAL
- Enclosure type
- SOCKET
- Length
- 40.64 mm
- Width
- 20.32 mm
- Height
- 50.8 mm
- T(A)max
- 130 °C
- Series
- PE-515
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.