PE-1812ACC110STS

Topseller

image shown is a representation only
Description:
PE-1812ACC 2X11uH 360mA
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X11U1812
Rutronik No.:
IND18028
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 11X2 µH
- Mounting
- SMD
- Design size
- 1812 Inch
- Current I
- 360 mA
- DCR
- 0.5 Ohm
- Enclosure type
- OPEN
- Tolerance
- +50/-30 %
- Impedance
- 600X2 Ohm
- Testfrequency/Z
- 10 MHz
- Technology
- WIREWOUND
- Length
- 4.5 mm
- Width
- 3.2 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 0.05 g
- Design
- HORIZONTAL
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- PE-1812ACC
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.