PE-1210CCMC161STS
Description:
PE-1210CC 2x160R 680mA 25%
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X160R1210
Rutronik No.:
IND21551
Unit Pack:
3000
MOQ:
6000
Packaging:
REEL
- Inductance
- LX2 µH
- Mounting
- SMD
- Current I
- 680 mA
- DCR
- 0.15 Ohm
- Enclosure type
- OPEN
- Tolerance
- 25 %
- Impedance
- 160X2 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 3.2 mm
- Width
- 2.5 mm
- Height
- 1.8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- PE-1210CC
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.