PE-1206CCMC102STS


image shown is a representation only
Description:
PE-1206CC 2x1000R 230mA 25%
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X1000R1206
Rutronik No.:
IND18022
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- LX2 µH
- Mounting
- SMD
- Current I
- 230 mA
- DCR
- 1 Ohm
- Enclosure type
- OPEN
- Tolerance
- 25 %
- Impedance
- 1000X2 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 3.2 mm
- Width
- 1.6 mm
- Height
- 1.9 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 4.6 g
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- PE-1206CC
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.