PE-0805CD561JTT
Description:
PE-0805CD 560nH 230mA 5% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,56U0805
Rutronik No.:
IND18877
Unit Pack:
2000
MOQ:
6000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.56 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 230 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 1.9 Ohm
- Test frequency
- 250 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 340 MHz
- Quality
- 23
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.