PE-0805CCMC900STS
Description:
PE-0805CCM 2X90R 330mA
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X90R0805
Rutronik No.:
IND17652
Unit Pack:
2000
MOQ:
6000
Packaging:
REEL
- Inductance
- LX2 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current I
- 330 mA
- DCR
- 0,35 Ohm
- Tolerance
- 25 %
- Impedance
- 90X2 Ohm
- Testfrequency/Z
- 100 MHz
- Length
- 2 mm
- Width
- 1,2 mm
- Height
- 1,2 mm
- Testfrequency/Q
- 100 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- PE-0805
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.