PE-0603CD120GTT


Description:
PE-0603 0,012uH 0,7A 2%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,012U0603
Rutronik No.:
IND22179
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.012 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 700 mA
- Tolerance
- 2 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.13 Ohm
- Test frequency
- 250 MHz
- Enclosure type
- UNSHIELDED
- Length
- 1.8 mm
- Width
- 1.24 mm
- Height
- 1.02 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.