PD0054NL
image shown is a representation only
Description:
PD0054NL SMD 2X50uH 15%
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X50U
Rutronik No.:
IND10346
Unit Pack:
20
MOQ:
120
Packaging:
REEL
- Inductance
- 50X2 µH
- Mounting
- SMD
- Current I
- 20000 mA
- DCR
- 0.012 Ohm
- Tolerance
- +/-15 %
- Technology
- WIREWOUND
- Height
- 28 mm
- Diameter
- 49.5 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- PD
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.