PB2162NL


image shown is a representation only
Description:
PB2162 HF-TRANSF SMD 6W 200kHz
Supplier:
PULSE a YAGEO company
Matchcode:
FET-PB2162
Rutronik No.:
FETRA1667
Unit Pack:
500
MOQ:
1500
Packaging:
TRAY
- Mounting
- SMD
- Prim.voltage
- 10 V
- Power
- 6 VA
- Design
- SMD
- Dielec.strength
- 0.5 kV
- Second.voltage
- 12 V
- Topology
- FLYBACK
- Second.voltage
- 12 V
- Length
- 9.02 mm
- T(A)min
- -40 °C
- Height
- 7.62 mm
- T(A)max
- 130 °C
- Width
- 8.64 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.