PA5003.332NLT
Description:
PA5003 3,3uH 8,1A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC3,3U20%
Rutronik No.:
IND22389
Unit Pack:
3000
MOQ:
4000
Packaging:
REEL
- Inductance
- 3.3 µH
- Mounting
- SMD
- Current rated
- 8100 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 8700 mA
- R(DC)typ.
- 0.021 Ohm
- R(DC)max.
- 0.0231 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 5.5 mm
- Width
- 5.3 mm
- Height
- 2.9 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.