PA5001.221NLT


Description:
PA5001 0,22uH 16,8A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,22U20%
Rutronik No.:
IND22388
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 0,22 µH
- Mounting
- SMD
- Current rated
- 16800 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 18800 mA
- R(DC)typ.
- 0,0041 Ohm
- R(DC)max.
- 0,0046 Ohm
- Test frequency
- 0,1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 4,1 mm
- Width
- 4,1 mm
- Height
- 1,9 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.