PA4349.332ANLT
Description:
PA4349 3,3uH 47A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC3,3U20%
Rutronik No.:
IND22495
Unit Pack:
80
MOQ:
80
Packaging:
REEL
- Inductance
- 3.3 µH
- Mounting
- SMD
- Current rated
- 47000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 37000 mA
- R(DC)typ.
- 0.0015 Ohm
- R(DC)max.
- 0.00175 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 24 mm
- Width
- 22.3 mm
- Height
- 13 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.