PA4340.103NLT
Description:
PA4340 10uH 2,75A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC10U20%
Rutronik No.:
IND17782
Unit Pack:
2000
MOQ:
6000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 2750 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 3500 mA
- R(DC)typ.
- 0.11 Ohm
- R(DC)max.
- 0.128 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 6 mm
- Width
- 3 mm
- Height
- 5.4 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.