PA4339.101NLT


Description:
PA4339 1,8uH 9000mA 50% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X1,8U50%
Rutronik No.:
IND18687
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1,8X2 µH
- Mounting
- SMD
- Current I
- 9000 mA
- DCR
- 0.01 Ohm
- Enclosure type
- OPEN
- Tolerance
- 50 %
- Impedance
- 140 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 7 mm
- Width
- 6 mm
- Height
- 3.8 mm
- Diameter
- 3.8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 200 MHz
- Testfrequency/Q
- 0.1 MHz
- Design
- POWERLINE
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- PA4339
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.