PA4334.273NLT
Description:
PA4334 27uH 350mA 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC27U20%
Rutronik No.:
IND19830
Unit Pack:
2000
MOQ:
14000
Packaging:
REEL
- Inductance
- 27 µH
- Mounting
- SMD
- Current rated
- 470 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 350 mA
- R(DC)typ.
- 0.87 Ohm
- R(DC)max.
- 1.131 Ohm
- Test frequency
- 1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 3.2 mm
- Width
- 3.2 mm
- Height
- 1.2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 12 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.