PA4040.004NL
image shown is a representation only
Description:
PA4040 2x0,28mH 3,5A
Supplier:
PULSE a YAGEO company
Matchcode:
IND2X280U
Rutronik No.:
IND17978
Unit Pack:
40
MOQ:
840
Packaging:
BULK
- Inductance
- 280 µH
- Mounting
- SMD
- Current I
- 35000 mA
- DCR
- 0.032 Ohm
- Enclosure type
- OPEN
- Technology
- WIREWOUND
- Length
- 31 mm
- Width
- 24.9 mm
- Height
- 16.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 1.75 MHz
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.