PA3948.005NLT


image shown is a representation only
Description:
PA EP10 TRANSF 8-36V/24V
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAPA3948
Rutronik No.:
FETRA2146
Unit Pack:
75
MOQ:
75
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Switch frequenc
- 200 kHz
- Dielec.strength
- 1.5 kV
- Second.voltage
- 24 V
- Topology
- FLYBACK
- Second.voltage
- 24 V
- Length
- 15.2 mm
- T(A)min
- -40 °C
- Height
- 11.5 mm
- T(A)max
- 130 °C
- Width
- 13.1 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.