PA3828NL
Description:
PA3828 310uV/A WIRES
Supplier:
PULSE a YAGEO company
Matchcode:
INDCSTPA3828
Rutronik No.:
IND18566
Unit Pack:
20
MOQ:
200
Packaging:
INDIVIDUAL
- Inductance
- 895 µH
- DCR
- 33.5 Ohm
- Technology
- MAIN
- Enclosure type
- CASE
- Length
- 32.5 mm
- Width
- 29 mm
- Height
- 13.5 mm
- Diameter hole
- 6.2 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Isolation volta
- 1.5 kV
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.