PA3202NL


image shown is a representation only
Description:
PA3202 416uV/A WIRES
Supplier:
PULSE a YAGEO company
Matchcode:
INDCSTPA3202
Rutronik No.:
IND10982
Unit Pack:
38
MOQ:
608
Packaging:
TUBE
- Mounting
- WIRE
- DCR
- 57.3 Ohm
- Frequency range
- 50/60 Hz
- Technology
- MAIN
- Enclosure type
- CASE
- Length
- 42.4 mm
- Height
- 14.73 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.