PA2932FNLT


Description:
PA2932 HF-TRANSF 1:1:1 -40/130C
Supplier:
PULSE a YAGEO company
Matchcode:
FETPA2932
Rutronik No.:
FETRA2127
Unit Pack:
1
MOQ:
1
Packaging:
REEL
- Mounting
- SMD
- Dielec.strength
- 1,5 kV
- Turns ratio
- 1:1:1
- Length
- 9,02 mm
- T(A)min
- -40 °C
- Height
- 7,62 mm
- T(A)max
- 130 °C
- Width
- 8,64 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.