PA2744NLT
Description:
PA2744 2X280uH 4,0A -30/35% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X280U-30/+35%
Rutronik No.:
IND20035
Unit Pack:
500
MOQ:
2500
Packaging:
REEL
- Inductance
- 96X2 µH
- Mounting
- SMD
- Current I
- 4000 mA
- DCR
- 0.0132 Ohm
- Enclosure type
- HOUSING
- Tolerance
- +30/-35 %
- Technology
- WIREWOUND
- Length
- 13 mm
- Width
- 13 mm
- Height
- 5.6 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Design
- HORIZONTAL
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.