PA2743NLT


Description:
PA2743NLT 383uH 3,3A
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X383U
Rutronik No.:
IND21702
Unit Pack:
500
MOQ:
3000
Packaging:
REEL
- Inductance
- 383 µH
- Mounting
- SMD
- Current I
- 3300 mA
- DCR
- 0,018 Ohm
- Enclosure type
- HOUSING
- Technology
- WIREWOUND
- Length
- 12,9 mm
- Width
- 12,7 mm
- Height
- 5,6 mm
- SFR
- 2,5 MHz
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.