PA2627NLT


image shown is a representation only
Description:
PA2627 HF-TRANSF 1,5kV -40/130C
Supplier:
PULSE a YAGEO company
Matchcode:
FETPA2627
Rutronik No.:
FETRA1867
Unit Pack:
200
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Power
- 10 VA
- Design
- EP10
- Switch frequenc
- 200 kHz
- Dielec.strength
- 1,5 kV
- Second.voltage
- 3,3 V
- Topology
- FLYBACK
- Length
- 13,08 mm
- T(A)min
- -40 °C
- Height
- 11,45 mm
- T(A)max
- 130 °C
- Width
- 15,24 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.