PA2456NL


image shown is a representation only
Description:
PA2456 EP10 HF-TRANSF 10W 1,5kV
Supplier:
PULSE a YAGEO company
Matchcode:
FETPA2456
Rutronik No.:
FETRA1645
Unit Pack:
1
MOQ:
1050
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Power
- 10 VA
- Design
- EP10
- Switch frequenc
- 250 kHz
- Dielec.strength
- 1.5 kV
- Turns ratio
- 1:1
- Second.voltage
- 12 V
- Topology
- FLYBACK
- Length
- 13.08 mm
- T(A)min
- -40 °C
- Height
- 11.45 mm
- T(A)max
- 130 °C
- Width
- 15.24 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.