PA2369NL


image shown is a representation only
Description:
PA2369 FLYBACK EP13 Lprim: 37uH -40/130C
Supplier:
PULSE a YAGEO company
Matchcode:
FETPA2369
Rutronik No.:
FETRA2025
Unit Pack:
60
MOQ:
900
Packaging:
TUBE
- Mounting
- SMD
- Prim.voltage
- 37 V
- Power
- 25 VA
- Design
- EP13
- Dielec.strength
- 1.5 kV
- Second.voltage
- 5 V
- Topology
- FLYBACK
- Length
- 14 mm
- T(A)min
- -40 °C
- Height
- 12.32 mm
- T(A)max
- 130 °C
- Width
- 17.65 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.