PA2050.233NL


Description:
PA2050 23uH 8,0A 10% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC23U10%
Rutronik No.:
IND17953
Unit Pack:
70
MOQ:
770
Packaging:
BULK
- Inductance
- 23 µH
- Mounting
- SMD
- Current rated
- 8000 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 9800 mA
- R(DC)typ.
- 0.0137 Ohm
- Design
- FERRITE
- Length
- 22.23 mm
- Width
- 19.05 mm
- Height
- 12.2 mm
- T(A)min
- -55 °C
- T(A)max
- 130 °C
- Series
- PA2050
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.