PA2050.193NLT
image shown is a representation only
Description:
PA2050 19,4uH 8,5A
Supplier:
PULSE a YAGEO company
Matchcode:
INDC19U10%
Rutronik No.:
IND13108
Unit Pack:
150
MOQ:
150
Packaging:
REEL
- Inductance
- 19.4 µH
- Mounting
- SMD
- Current rated
- 8500 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 10000 mA
- R(DC)typ.
- 0.0126 Ohm
- Design
- HORIZONTAL
- Enclosure type
- HOUSING
- Length
- 22.23 mm
- Width
- 19.05 mm
- Height
- 12.2 mm
- T(A)min
- -55 °C
- T(A)max
- 130 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.