PA2007NLT


image shown is a representation only
Description:
PA2007 HF-TRANSF 1:1 -40/130C
Supplier:
PULSE a YAGEO company
Matchcode:
FETPA2007
Rutronik No.:
FETRA1890
Unit Pack:
400
MOQ:
1600
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Dielec.strength
- 1,5 kV
- Turns ratio
- 1:1
- Length
- 9,02 mm
- T(A)min
- -40 °C
- Height
- 4,06 mm
- T(A)max
- 130 °C
- Width
- 8,38 mm
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.