PA1927NL


image shown is a representation only
Description:
PA1927NL 23,7uH 10%
Supplier:
PULSE a YAGEO company
Matchcode:
FET-PA1927
Rutronik No.:
FETRA2061
Unit Pack:
40
MOQ:
600
Packaging:
INDIVIDUAL
- Mounting
- SMD
- Power
- 2 VA
- Design
- EFD15
- Topology
- FLYBACK
- Length
- 32 mm
- Height
- 13.72 mm
- Width
- 26.42 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.