PA1837NLT
image shown is a representation only
Description:
PA18 EFD20 HF-TRANSF 200kHz
Supplier:
PULSE a YAGEO company
Matchcode:
FETPA1837
Rutronik No.:
FE3173
Unit Pack:
100
MOQ:
100
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Power
- 36 VA
- Design
- EFD20
- Second.voltage
- 12 V
- Topology
- FLYBACK
- Length
- 21,84 mm
- T(A)min
- -40 °C
- Height
- 11,43 mm
- T(A)max
- 125 °C
- Width
- 29,21 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.