PA1836NLT


image shown is a representation only
Description:
PA1836 EFD20 HF-TRANSF 35W
Supplier:
PULSE a YAGEO company
Matchcode:
FETRA-PA1836
Rutronik No.:
FETRA1647
Unit Pack:
100
MOQ:
500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Power
- 35 VA
- Design
- EFD20
- Switch frequenc
- 200 kHz
- Dielec.strength
- 1,5 kV
- Second.voltage
- 5 V
- Topology
- FLYBACK
- Length
- 21,84 mm
- T(A)min
- -40 °C
- Height
- 11,43 mm
- T(A)max
- 125 °C
- Width
- 29,21 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.