PA1558NLT


image shown is a representation only
Description:
PA1558 HF-TRANSF 95W 1500V
Supplier:
PULSE a YAGEO company
Matchcode:
FETPA1896
Rutronik No.:
FETRA1896
Unit Pack:
100
MOQ:
600
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Power
- 37 VA
- Design
- EFD20
- Dielec.strength
- 1.5 kV
- Topology
- FLYBACK
- Length
- 29.21 mm
- T(A)min
- -40 °C
- Height
- 11.43 mm
- T(A)max
- 125 °C
- Width
- 21.84 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.