PA1277NLT


image shown is a representation only
Description:
PA12 EP10 HF-TRANSF 10W 200kHz
Supplier:
PULSE a YAGEO company
Matchcode:
FETPA1277
Rutronik No.:
FETRA1149
Unit Pack:
200
MOQ:
800
Packaging:
REEL
- Mounting
- SMD
- Power
- 10 VA
- Design
- EP10
- Switch frequenc
- 200 kHz
- Dielec.strength
- 1,5 kV
- Length
- 13,08 mm
- Height
- 11,43 mm
- Width
- 15,24 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.