PA1260NLT


image shown is a representation only
Description:
PA12 EP13 HF-TRANSF 13,5W
Supplier:
PULSE a YAGEO company
Matchcode:
FETPA1260
Rutronik No.:
FETRA1231
Unit Pack:
150
MOQ:
900
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Power
- 13,5 VA
- Design
- EP13
- Dielec.strength
- 1,5 kV
- Topology
- FLYBACK
- Length
- 17,7 mm
- T(A)min
- -40 °C
- Height
- 12,7 mm
- T(A)max
- 130 °C
- Width
- 14 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.